Filter Your Search
1 - 4 of 4 results
|
406150.50.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50.5 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
40615050.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 505 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
40615.050.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.05 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||||
|
406150500.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.05 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant |