Filter Your Search
1 - 1 of 1 results
|
4061180000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | 8533.21.00.80 |