Filter Your Search
1 - 2 of 2 results
|
4061156000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.6 kΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||||
|
40611560000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 156 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |