Parametric results for: 40607.410.05LF under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 4060741005lf
Select parts from the table below to compare.
Compare
Compare
40607410.05LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 741 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Radial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V e3 145 °C -65 °C Bobbin 2 Tin (Sn) WIRE 600 µm 25.4 mm 5 mm 6.3 mm 7.9 mm TT ELECTRONICS PLC compliant
40607.410.05LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 7.41 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Radial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V e3 145 °C -65 °C Bobbin 2 Tin (Sn) WIRE 600 µm 25.4 mm 5 mm 6.3 mm 7.9 mm TT ELECTRONICS PLC compliant Radial, EAR99 8533.21.00.80
406074100.5LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 7.41 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Radial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V e3 145 °C -65 °C Bobbin 2 Tin (Sn) WIRE 600 µm 25.4 mm 5 mm 6.3 mm 7.9 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
406074.10.05LF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 74.1 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Radial 15 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V e3 145 °C -65 °C Bobbin 2 Tin (Sn) WIRE 600 µm 25.4 mm 5 mm 6.3 mm 7.9 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80