Filter Your Search
1 - 10 of 1,498 results
|
406020.5620.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 562 mΩ | 0.1 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
406020.2671LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 267 mΩ | 1 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | |||||||
|
406020R30B+/-30PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 20.3 Ω | 0.01 % | 250 mW | Radial | FIXED RESISTOR | WIRE WOUND | 4000 | 4000 | 300 V | e0 | MIL-R-93 | 145 °C | -65 °C | VERTICAL | Vertical | 2 | Tin/Lead (Sn/Pb) | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
406020.920.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 920 mΩ | 0.1 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
406020.130.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 130 mΩ | 0.25 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | |||||||
|
406020.2580.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 258 mΩ | 0.01 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | |||||||
|
406020.4990.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 499 mΩ | 0.25 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
406020.1210.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 121 mΩ | 0.05 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
406020.1431LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 143 mΩ | 1 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
406020.1090.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 109 mΩ | 0.5 % | 250 mW | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4000(RADIAL) | 4000(RADIAL) | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |