Filter Your Search
1 - 1 of 1 results
|
406-1-031-T-KR2
MPE-Garry GmbH
|
Check for Price | Yes | Active | 31 | 1 | 1 mm | 2 | 500 mA | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 200VAC V | NO | NO | NO | NO | UL | 94V-0 | -20 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.2606 mm | SURFACE MOUNT | 0.079 inch | 0.173 inch | 0.831 inch | MPE GARRY GMBH | compliant | EAR99 |