Filter Your Search
1 - 10 of 28,000 results
|
405I35D24M00000
CTS Corporation
|
$0.5369 | Yes | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | CTS | ||
|
405I35B16M00000
CTS Corporation
|
$0.5868 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||
|
405I35D12M00000
CTS Corporation
|
$0.7147 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||
|
405I35D25M00000
CTS Corporation
|
$0.8456 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | CTS | ||
|
405IXXG16M66700
CTS Corporation
|
Check for Price | Yes | Active | 16.667 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 30 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405IY3J08M00000
CTS Corporation
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 9 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
405I1XS16M66670
CTS Corporation
|
Check for Price | Yes | Active | 16.6667 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 5mm x 3.2mm x 0.85mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | |||||
|
405I13L28M32200
CTS Corporation
|
Check for Price | Yes | Active | 28.322 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
405I25D48M00000
CTS Corporation
|
Check for Price | Yes | Active | 48 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
405I2XD33M33330
CTS Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 20 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |