Filter Your Search
1 - 10 of 81 results
|
C0603HQN251-404FG6E
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 0.4 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.52 mm | 760 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
HTS405NPO404F3N4X
Presidio Components Inc
|
Check for Price | Yes | Active | 400 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 13.21 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
C0603HQN500-404FNP
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 0.4 pF | 50 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, PAPER | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.52 mm | 760 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
HTS405NPO404F34R
Presidio Components Inc
|
Check for Price | Yes | Active | 400 nF | 100 V | 1 % | C0G | 1 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 13.21 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||||||||||
|
HTS513NPO404F6N10
Presidio Components Inc
|
Check for Price | No | Active | 400 nF | 500 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 20 | DIP | NO | 2.54 mm | FLAT | 16.26 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
C0402HQN500-404FNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 0.4 pF | 50 V | 1 % | 0402 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
HTS113NPO404F2G10R
Presidio Components Inc
|
Check for Price | Yes | Active | 400 nF | 50 V | 1 % | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 20 | SMT | YES | 2.54 mm | L BEND | 3.81 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||
|
HTS113NPO404F2G10Y
Presidio Components Inc
|
Check for Price | No | Active | 400 nF | 50 V | 1 % | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 20 | SMT | YES | 2.54 mm | L BEND | 3.81 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
HTS405NPO404F3N4
Presidio Components Inc
|
Check for Price | No | Active | 400 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 13.21 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
HTS513NPO404F610
Presidio Components Inc
|
Check for Price | No | Active | 400 nF | 500 V | 1 % | C0G | 1 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 250 °C | -55 °C | 20 | Non-Specified | NO | FLEXIBLE WIRE | 16.26 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 |