Filter Your Search
1 - 6 of 6 results
|
91159-4045P
Amphenol FCi
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
4163-40-45-P4
EDAC Inc
|
Check for Price | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 6 mΩ | 1 A | MALE | BOARD | POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONSTANDARD HEADERS | NO | 5 GΩ | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.157 inch | 4 inch | 0.13 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
AXK5S24045P
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 24 | 2 | 500 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
91159-4045P
Amphenol Communications Solutions
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
4163-40-45-P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 6 mΩ | 1 A | MALE | BOARD | POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONSTANDARD HEADERS | NO | 5 GΩ | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.157 inch | 4 inch | 0.13 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M50-3104045P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 80 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.0016 N | 1 GΩ | .15012 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.181 inch | 2.014 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |