Parametric results for: 4044-UCA under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 4044uca
Select parts from the table below to compare.
Compare
Compare
4044-UCA
California Micro Devices
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 450 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 70 mA 4.5 V 90 µA MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CALIFORNIA MICRO DEVICES CORP DIP, DIP18,.3 unknown EAR99 8542.32.00.41
L4044-UCA
California Micro Devices
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 450 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 40 mA 4.5 V 50 µA MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CALIFORNIA MICRO DEVICES CORP DIP, DIP18,.3 unknown EAR99 8542.32.00.41