Filter Your Search
1 - 1 of 1 results
|
4040N122J601DHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 1.2 nF | 600 V | 5 % | 4040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4040 | not_compliant | EAR99 |