Filter Your Search
1 - 1 of 1 results
|
4040B513J501CHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 51 nF | 500 V | 5 % | 4040 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 10.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4040 | compliant | EAR99 |