Filter Your Search
1 - 10 of 1,170 results
|
10144042-04011LF
Amphenol Communications Solutions
|
$0.2123 | Yes | Active | 4 | 2 | 800 µm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.032 inch | 10145492 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.108 inch | 0.213 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
77317-404-20LF
Amphenol Communications Solutions
|
$0.6215 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 1 inch | 0.12 inch | AMPHENOL ICC | 20 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||
|
77317-404-20LF
Amphenol FCi
|
$0.9110 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 1 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||
|
71764-0420
Molex
|
$1.0000 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT,TUBE PACKAGING | 1500VDC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.28 inch | 1 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
929834-04-20-RK
3M Interconnect
|
$1.0900 | Yes | Yes | Obsolete | 20 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||
|
86840-420HLF
Amphenol Communications Solutions
|
$1.1960 | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 20 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||||
|
929834-04-20
3M Interconnect
|
$1.2737 | No | No | Obsolete | 20 | 1 | 2.54 mm | 1 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.115 inch | 0.1 inch | 2 inch | 0.51 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
4-644042-0
TE Connectivity
|
$2.8985 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 6 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 22 AWG | 22 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.52 inch | 0.275 inch | 1 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | TE Connectivity | |||||||||||||
|
4-644042-0
TE Connectivity
|
$2.8985 | Yes | Active | 10 | 1 | 2.54 mm | 6 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 22 AWG | 22 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.52 inch | 0.275 inch | 1 inch | TE CONNECTIVITY LTD | compliant | LEAD FREE | TE Connectivity | ||||||||||||||||
|
10069524-042002
Amphenol FCi
|
$4.0395 | No | No | Active | 40 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3942 mm | 8u inch | SURFACE MOUNT | 0.268 inch | 0.303 inch | 0.858 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |