Filter Your Search
1 - 10 of 17 results
|
403IXXHFREQ4
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 50 MHz | 20 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.80 | |||
|
403IXXH15M99900
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | GREEN, CERAMIC PACKAKE-4 | compliant | 8541.60.00.50 | ||||
|
403IXXH16M00000
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | GREEN, CERAMIC PACKAKE-4 | compliant | 8541.60.00.50 | ||||
|
403IXXH14M00000
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | GREEN, CERAMIC PACKAKE-4 | compliant | 8541.60.00.50 | ||||
|
403IXXHFREQ3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 19.999 MHz | 16 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.80 | |||
|
403IXXH14M31818
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | GREEN, CERAMIC PACKAKE-4 | compliant | 8541.60.00.50 | ||||
|
403IXXHFREQ2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 15.999 MHz | 14 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.80 | |||
|
403IXXH13M99900
CTS Corporation
|
Check for Price | Yes | Yes | Active | 13.999 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 150 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | GREEN, CERAMIC PACKAKE-4 | compliant | 8541.60.00.50 | ||||
|
403IXXH32M00000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 32 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | GREEN, CERAMIC PACKAKE-4 | compliant | 8541.60.00.60 | ||||
|
403IXXH16M38400
CTS Corporation
|
Check for Price | Yes | Obsolete | 16.384 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 32 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | CTS CORP | compliant | 8541.60.00.50 |