Filter Your Search
1 - 10 of 49 results
|
DF12NC(4.0)-32DP-0.5V(51)
Hirose Electric Co Ltd
|
$1.4849 | Yes | Active | 32 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 500 MΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.096 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | SURFACE MOUNT | 0.181 inch | 0.13 inch | 0.402 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||
|
DF12NB(4.0)-32DP-0.5V(51)
Hirose Electric Co Ltd
|
$1.5747 | Yes | Active | BOARD STACKING CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2340-32-D3-40-010
ECS
|
Check for Price | Contact Manufacturer | 80 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
1340-32-D3-50-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 3.96 mm | 50u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
1340-32-D3-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 3.96 mm | 60u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
794032D
Winchester Interconnect
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 8 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-83503, LATCHED, POLARIZATION AVAILABLE | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | YES | UL, CSA | 94V-0 | -55 °C | 105 °C | HOLE .112-.124 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT/WIRE WRAP | 0.681 inch | 2.76 inch | 0.685 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2340-32-D1-50-010
ECS
|
Check for Price | Contact Manufacturer | 80 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
1340-32-D1-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 3.96 mm | 60u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
416-24-032DS-10
Methode Electronics Inc
|
Check for Price | Obsolete | 32 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
2340-32-D1-30-010
ECS
|
Check for Price | Contact Manufacturer | 80 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |