Filter Your Search
1 - 1 of 1 results
|
402BY00010
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 40 | FLAT CABLE | 318 mΩ | 150 V | 1.5 A | UL | NO | NO | NO | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.05 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | NO | 38 AWG | SILVER | 30.5 mm | 7X38 | TE CONNECTIVITY LTD | unknown |