Filter Your Search
1 - 10 of 1,461 results
|
UT-34.02KOHMS1%
Riedon
|
Check for Price | Yes | Active | 4.02 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 210 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 6.9 mm | 17.1 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
UT-1540.2KOHMS1%
Riedon
|
Check for Price | Yes | Active | 40.2 kΩ | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.5 kV | 275 °C | -55 °C | Tubular | 2 | WIRE | 1 mm | 25.4 mm | 13 mm | 46 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
UW-1540.2KOHM0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 40.2 kΩ | 0.01 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 1 mm | 25.4 mm | 12.7 mm | 48 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
TKW140.2KOHM+/-.05%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 40.2 kΩ | 0.05 % | 1 W | 2615 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 2.92 mm | 6.61 mm | 3.81 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
UTN-2B4.02KOHMS0.5%
Riedon
|
Check for Price | Yes | Active | 4.02 kΩ | 0.5 % | 3.75 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
105A402K0A
Ohmite Mfg Co
|
Check for Price | Active | 402 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 4.06 mm | 12.7 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
PV2B-3402-KB
RCD Components Inc
|
Check for Price | Active | 34 kΩ | 10 % | 3 W | 4330 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 80 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 20.3 mm | 11 mm | 7.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RS-1M4.02KOHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 63.4035 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.79 mm | 7.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
TSM.5-4.02KOHM-1%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 4.02 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 635 µm | 38.1 mm | 23.622 mm | 10.3124 mm | TEPRO OF FLORIDA INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
SQBW402K0F
TE Connectivity
|
Check for Price | Active | 2 kΩ | 1 % | 40 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 67 mm | 19 mm | 90 mm | 19 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |