Filter Your Search
1 - 10 of 344 results
|
1812AFTC-401K-01
FASTRON GmBH
|
$0.4925 | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 12.4 Ω | 10 % | YES | 125 kHz | 1.8 MHz | CERAMIC-FERRITE | 1812 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | ONE SURFACE | 3.65 mm | 4.9 mm | 3.8 mm | FASTRON ELECTRONICS INC | CHIP, 1915 | compliant | EAR99 | 8504.50.80.00 | Fastron | ||||||||||
|
B82721K2362N001
TDK Epcos
|
$1.6686 | Yes | Yes | Active | COMMON MODE CHOKE | 400 µH | 35 mΩ | 30 % | NO | 100 kHz | 3.6 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
B82721A2362N001
TDK Epcos
|
$1.8428 | Yes | Yes | Active | COMMON MODE CHOKE | 400 µH | 35 mΩ | 30 % | NO | 100 kHz | 3.6 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
B82721K2262N001
TDK Epcos
|
$1.9011 | Yes | Yes | Active | COMMON MODE CHOKE | 400 µH | 55 mΩ | 30 % | NO | 100 kHz | 2.6 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
74461240004
Wurth Elektronik
|
$3.2091 | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 20 mΩ | 30 % | NO | 10 kHz | 3.6 A | 1 | NO | e2 | 125 °C | -25 °C | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||||||||||||
|
DSH-22-0003
Schurter Electronic Components
|
$9.3275 | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 300 mΩ | 15 % | NO | 1 A | 3 MHz | DC-DC CONVERTER | 1 | NO | IEC | 125 °C | -40 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.5 mm | 24 mm | 23 mm | 13 mm | SCHURTER AG | 9151 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1540M08
Hammond Manufacturing
|
$11.7299 | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 330 mΩ | 15 % | NO | 2.25 A | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -20 °C | Disk | 2 | Toroidal | DISK PACKAGE | AXIAL | WIRE | 510 µm | 12.7 mm | 28.45 mm | 14.22 mm | HAMMOND MANUFACTURING CO LTD | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | |||||||||||||||
|
4308RV-404XJTB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 7.1 Ω | 5 % | YES | 125 kHz | 5 MHz | FERRITE | 26 | 4512 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.74 mm | 11.43 mm | 3.15 mm | COILCRAFT INC | 4512 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LACM003401G3-D0E
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 400 µH | 92 mΩ | 25 % | 3 A | 130 °C | -40 °C | Choke Coil | Toroidal | 30 mm | 24.5 mm | 17.5 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
4308TC-404XJD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 400 µH | 7.4 Ω | 5 % | YES | 125 kHz | 4.5 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |