Filter Your Search
1 - 10 of 36 results
|
214013-E
TE Connectivity
|
$1.2464 | Yes | Active | 6 | 1 | 1.27 mm | 1 | 25 mΩ | 3.7 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 1 N | 10 GΩ | 3.7A | 1 | POLARIZED | 1 N | NO | NO | NO | UL | 94V-0 | -55 °C | 150 °C | PEG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | 0.05 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SURFACE MOUNT | 0.283 inch | 0.117 inch | 0.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
114013-E
TE Connectivity
|
$23.5570 | Active | 110 | 5 | 2 mm | 5 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | STANDARD: IEC 61076-4-101 | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.551 inch | 0.85 inch | 1.992 inch | 0.146 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
4013ED320A01E1.4
Amphenol Communications Solutions
|
Check for Price | Active | 320 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
4013ED320AE516LF
Amphenol FCi
|
Check for Price | Active | 320 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||
|
4013ED240B01E1.4LF
Amphenol Communications Solutions
|
Check for Price | Active | 240 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||||
|
4013ED320A8AE124
Amphenol FCi
|
Check for Price | Obsolete | 320 | 4 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
4013ED320A8CE626
Amphenol FCi
|
Check for Price | Active | 320 | 4 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
4013ED320A01E1.4LF
Amphenol Communications Solutions
|
Check for Price | Active | 320 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||||
|
4013EA160C01E1.4
Amphenol FCi
|
Check for Price | Active | 160 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
G80824013EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |