Filter Your Search
1 - 3 of 3 results
|
400VNSN470M35D
Chemi-Con
|
Check for Price | Active | 470 µF | 400 V | 1.9 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3007 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
KMM400VNSN470M35D
Chemi-Con
|
Check for Price | No | No | Active | 470 µF | 400 V | 1.9 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3008 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||
|
SMH400VNSN470M35D
Chemi-Con
|
Check for Price | Obsolete | 470 µF | 400 V | 2.39 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.76 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |