Filter Your Search
1 - 10 of 52 results
|
NRLRW560M400V20X25SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 56 µF | 400 V | 510 mA | 20 % | 4.441 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 449 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRLR221M400V20X45SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 220 µF | 400 V | 1.58 A | 20 % | 1.131 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLR | 889.94 µA | NRLR | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 45 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
NRLLW181M400V20X50SF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 400 V | 1.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 804 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 20 mm | 50 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
NRLR101M400V20X30SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 100 µF | 400 V | 950 mA | 20 % | 2.487 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRLR680M400V20X25LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 400 V | 750 mA | 20 % | 3.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLR | 494.77 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
NRLRW101M400V20X35LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 400 V | 700 mA | 20 % | 2.487 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLRW | 600 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
NRLPW820M400V20X25LF
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 400 V | 750 mA | 20 % | 4.044 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 543 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 20 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
NRLRW680M400V20X30LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 400 V | 560 mA | 20 % | 3.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLRW | 494.77 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
NRLPW680M400V20X25LF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 400 V | 690 mA | 20 % | 4.877 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 494 µA | 0.2 | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 20 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
NRLRW680M400V20X30SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 68 µF | 400 V | 560 mA | 20 % | 3.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 494.77 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |