Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
400MSP4R6BLKM2QE
E-Switch Inc
|
||
|
400MSP4R6BLKM1QE
E-Switch Inc
|
||
|
400-MSP4-R6-BLK-M61-Q-E
E-Switch Inc
|
||
|
400MSP-4R6(BLK)M2QE
E-Switch Inc
|
||
|
400-MSP4-R6-BLK-M6-R-E
E-Switch Inc
|
||
|
400MSP4R6BLKVS21RE
E-Switch Inc
|
||
|
400-MSP4-R6-BLK-M61-R-E
E-Switch Inc
|
||
|
400-MSP4-R6-BLK-M6-Q-E
E-Switch Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Actuator Type
|
Contact (AC) Max Power Rating R Load
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Angle
|
Actuator Color
|
Actuator Material
|
Center Contact Material
|
Center Contact Plating
|
End Contact Material
|
Housing Material
|
PCB Hole Count
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | SOLDER | 0.437 inch | 5.08 mm | 8.4328 mm | 8.128 mm | 0.11 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||
Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.13 mm | 5.08 mm | 9.04 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.429 inch | 5.08 mm | 8.2296 mm | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||
Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.84 mm | 8.94 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | (ON)-OFF-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.426 inch | 5.08 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||||
Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.04 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.13 mm | 5.84 mm | 8.94 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |
|
400MSP4R6BLKM2QE
E-Switch Inc
|
$2.8782 Buy | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
400MSP4R6BLKM1QE
E-Switch Inc
|
$4.9750 Buy | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | SOLDER | 0.437 inch | 5.08 mm | 8.4328 mm | 8.128 mm | 0.11 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||
|
400-MSP4-R6-BLK-M61-Q-E
E-Switch Inc
|
Check for Price Buy | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.13 mm | 5.08 mm | 9.04 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
400MSP-4R6(BLK)M2QE
E-Switch Inc
|
Check for Price Buy | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.429 inch | 5.08 mm | 8.2296 mm | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
400-MSP4-R6-BLK-M6-R-E
E-Switch Inc
|
Check for Price Buy | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.84 mm | 8.94 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
400MSP4R6BLKVS21RE
E-Switch Inc
|
Check for Price Buy | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | (ON)-OFF-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.426 inch | 5.08 mm | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||||||||||
|
400-MSP4-R6-BLK-M61-R-E
E-Switch Inc
|
Check for Price Buy | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.04 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
400-MSP4-R6-BLK-M6-Q-E
E-Switch Inc
|
Check for Price Buy | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.13 mm | 5.84 mm | 8.94 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |