Filter Your Search
1 - 10 of 11,288 results
|
400LLE3R3MEFC8X11.5
Rubycon Corporation
|
$0.1314 | Yes | Yes | Active | 105 °C | -40 °C | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | 3.3 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 152.8 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | BULK | POLARIZED | 20 % | 400 V | 47 mA | NO | 0.24 | Tin (Sn) | 3.5 mm | WIRE | |||||||||||
|
400LLE1MEFC6.3X11
Rubycon Corporation
|
$0.1481 | Yes | Yes | Active | 105 °C | -40 °C | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | 1 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 80 µA | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 400 V | 24 mA | NO | 0.24 | 2.5 mm | WIRE | ||||||||||||||
|
400LLE2R2MEFC8X9
Rubycon Corporation
|
$0.1634 | Yes | Yes | Active | 105 °C | -40 °C | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 128 µA | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 400 V | 36 mA | NO | 0.24 | 3.5 mm | WIRE | ||||||||||||||
|
400LLE1R2MEFC8X9
Rubycon Corporation
|
$0.1761 | Yes | Yes | Active | 105 °C | -40 °C | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | 1.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 88 µA | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 400 V | 28 mA | NO | 0.24 | 3.5 mm | WIRE | ||||||||||||||
|
400LLE1R5MEFC8X9
Rubycon Corporation
|
$0.1807 | Yes | Yes | Active | 105 °C | -40 °C | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | 1.5 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 100 µA | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 400 V | 30 mA | NO | 0.24 | 3.5 mm | WIRE | ||||||||||||||
|
400LLE3R3MEFC10X9
Rubycon Corporation
|
$0.2410 | Yes | Yes | Active | 105 °C | -40 °C | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | 3.3 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 152.8 µA | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 400 V | 48 mA | NO | 0.24 | 5 mm | WIRE | ||||||||||||||
|
400LLE2R7MEFC8X11.5
Rubycon Corporation
|
$0.2439 | Yes | Yes | Active | 105 °C | -40 °C | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | 2.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 143.2 µA | THROUGH HOLE MOUNT | 20 % | 2 | Radial | BULK | POLARIZED | 20 % | 400 V | 43 mA | NO | 0.24 | 3.5 mm | WIRE | ||||||||||||||||
|
400LA001M1403L
Glenair Inc
|
$240.1551 | Yes | Active | CONNECTOR ACCESSORY | LOW PROFILE | NO | NO | YES | -65 °C | 200 °C | MIL-DTL-26482, MIL-DTL-83723 | ALUMINUM ALLOY | BACKSHELL | 14 | GLENAIR INC | compliant | |||||||||||||||||||||||||||||
|
400LS001A1406L6
Glenair Inc
|
Check for Price | Active | CONNECTOR ACCESSORY | LOW PROFILE | NO | NO | YES | -65 °C | 175 °C | MIL-DTL-26482, MIL-DTL-83723 | ALUMINUM ALLOY | BACKSHELL | 14 | GLENAIR INC | not_compliant | ||||||||||||||||||||||||||||||
|
400LS001M1602G6
Glenair Inc
|
Check for Price | Yes | Active | CONNECTOR ACCESSORY | LOW PROFILE | NO | NO | YES | -65 °C | 200 °C | MIL-DTL-26482, MIL-DTL-83723 | ALUMINUM ALLOY | BACKSHELL | 16 | GLENAIR INC | compliant |