Filter Your Search
1 - 10 of 1,716 results
|
400KXW68MEFC12.5X40
Rubycon Corporation
|
$1.4331 | Yes | Yes | Obsolete | 68 µF | 400 V | 480 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 494.8 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 40 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
|
400KXW120MEFC18X30
Rubycon Corporation
|
$1.4488 | Yes | Yes | Obsolete | 120 µF | 400 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 657.3 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 30 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||
|
380LX221M400K022
Cornell Dubilier Electronics Inc
|
$3.4900 | Yes | Yes | Active | 220 µF | 400 V | 1.5 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.9 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier | EAR99 | 8532.22.00.40 | ||||||
|
400KXW220MEFC18X45
Rubycon Corporation
|
$3.9405 | Yes | Yes | Obsolete | 220 µF | 400 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.9 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 45 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||
|
380LQ271M400K022
Cornell Dubilier Electronics Inc
|
$4.2210 | Yes | Yes | Active | 270 µF | 400 V | 1.67 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 985.9 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier | EAR99 | 8532.22.00.40 | ||||
|
381LX181M400K022
Cornell Dubilier Electronics Inc
|
$4.3900 | Yes | Yes | Active | 180 µF | 400 V | 900 mA | 20 % | 921 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 805 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
381LR221M400K022
Cornell Dubilier Electronics Inc
|
$4.6250 | Yes | Yes | Active | 220 µF | 400 V | 1.42 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.9 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier | EAR99 | 8532.22.00.40 | ||||
|
381LX221M400K022
Cornell Dubilier Electronics Inc
|
$4.6850 | Yes | Yes | Active | 220 µF | 400 V | 1.1 A | 20 % | 754 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.9 µA | e2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN COPPER | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier | EAR99 | 8532.22.00.40 | |||||
|
381LR271M400K032
Cornell Dubilier Electronics Inc
|
$4.7000 | Yes | Yes | Active | 270 µF | 400 V | 1.56 A | 20 % | 491 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 985.9 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier | EAR99 | 8532.22.00.40 | ||||
|
381LX271M400K032
Cornell Dubilier Electronics Inc
|
$4.8300 | Yes | Yes | Active | 270 µF | 400 V | 1.2 A | 20 % | 614 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 985.9 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |