Filter Your Search
1 - 2 of 2 results
|
400C382M160BA8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.8 mF | 160 V | 3.696 A | 20 % | 40.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400C | 4 mA | e3 | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
400C382M160BA8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.8 mF | 160 V | 3.696 A | 20 % | 0.0408 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3392 mA | e3 | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 50.8 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |