Filter Your Search
1 - 10 of 15 results
|
400APS12L
TE Connectivity
|
$464.7832 | Yes | Active | 520 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.2 kV | 270 mA | 50-60Hz Hz | UL | 50 °C | -10 °C | 120 mm | 245 mm | 205 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
400APS12P
TE Connectivity
|
$519.4399 | Yes | Active | 690 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.64 kV | 390 mA | 50-60Hz Hz | UL | 50 °C | -10 °C | 120 mm | 245 mm | 205 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
400APH12L
TE Connectivity
|
$609.2421 | Yes | Active | 520 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.2 kV | 222 mA | 50-60Hz Hz | UL | 50 °C | -10 °C | 115 mm | 300 mm | 210 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
FLLD3400APXI1
KEMET Corporation
|
$695.2708 | Active | 520 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.25 kV | 5 mA | 50/60Hz Hz | UL; EN; IEC | 100 °C | -40 °C | 115 mm | 300 mm | 210 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||
|
FLLD3400APVI1
KEMET Corporation
|
$702.7049 | Active | 520 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.25 kV | 5 mA | 50/60Hz Hz | UL; EN; IEC | 100 °C | -40 °C | 115 mm | 300 mm | 210 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||
|
FLLD3400APZI1
KEMET Corporation
|
$848.9978 | Active | 690 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3.1 kV | 5 mA | 50-60Hz Hz | IEC; EN; UL | 100 °C | -40 °C | 115 mm | 300 mm | 210 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||
|
FLLD3400APHI1
KEMET Corporation
|
$863.4672 | Active | 690 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3.1 kV | 5 mA | 50-60Hz Hz | IEC; EN; UL | 100 °C | -40 °C | 115 mm | 300 mm | 210 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||||||||||
|
400APH12P
TE Connectivity
|
$1,346.5404 | Yes | Active | 690 V | 400 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.64 kV | 330 mA | 50-60Hz Hz | UL | 50 °C | -10 °C | 128 mm | 300 mm | 210 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||
|
400APNM-CR
CommScope Inc
|
Check for Price | Obsolete | 1.51 | CABLE | VSWR MAX AT 6 GHZ | e4 | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.10 | RF N CONNECTOR | SILVER | SILVER | MALE | THREADED | NO | NO | NO | POLYTETRAFLUORO ETHYLENE | NO | STRAIGHT | GENERAL PURPOSE | NO | CRIMP SOLDER | |||||||||||||||||||
|
400APNM
CommScope Inc
|
Check for Price | Active | 1.1 | CABLE | VSWR MAX AT 3 GHZ | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.10 | RF N CONNECTOR | NOT SPECIFIED | MALE | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | GENERAL PURPOSE | NO | CLAMP SOLDER | 50 Ω | 0.08 dB | 6 MHz |