Filter Your Search
1 - 10 of 29 results
|
MVE400VD22MM22
Chemi-Con
|
Check for Price | No | No | Obsolete | 22 µF | 400 V | 130 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 452 µA | 0.20 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVA400VD33MM22
Chemi-Con
|
Check for Price | No | No | Obsolete | 33 µF | 400 V | 350 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 396 µA | 0.25 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVH400VD6R8ML17TR
Chemi-Con
|
Check for Price | No | No | Active | 6.8 µF | 400 V | 100 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 208.8 µA | 0.24 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
MVH400VD10ML22TR
United Chemi-Con Inc
|
Check for Price | No | Transferred | 10 µF | 400 V | 20 % | 7167 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | For M22 Taping Contact Manufacturer | MVH (400 VOLT) | 125 °C | -40 °C | 2 | SMT | Box; Tray | 21.5 mm | 18 mm | 17 mm | UNITED CHEMI-CON INC | , 7167 | unknown | EAR99 | ||||||||||||||
|
MVA400VD22ML22
Chemi-Con
|
Check for Price | No | No | Obsolete | 22 µF | 400 V | 280 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | 0.25 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
MVA400VD22MM17TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 22 µF | 400 V | 280 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | 0.25 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | ||||||||||
|
MVH400VD10ML22TR
Chemi-Con
|
Check for Price | No | No | Active | 10 µF | 400 V | 140 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | For M22 Taping Contact Manufacturer | 260 µA | MVH (400 VOLT) | 0.24 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | FLAT | 21.5 mm | 18 mm | 17 mm | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||
|
MVE400VD10ML17TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 10 µF | 400 V | 85 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 µA | 0.20 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | ||||||||||
|
MVE400VD10RML17TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 10 µF | 400 V | 85 mA | 20 % | 6767 | 33.15 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 µA | 0.20 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
MVH400VD6R8ML17
Chemi-Con
|
Check for Price | No | No | Active | 6.8 µF | 400 V | 100 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 208.8 µA | 0.24 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 |