Filter Your Search
1 - 10 of 200 results
|
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.7487 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | unknown | E-Switch | ||||||||||||||||||||||||||||
|
400USG100MEFCSN22X25
Rubycon Corporation
|
$1.7953 | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | Rubycon | , | EAR99 | 8532.22.00.40 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 600 µA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 940 mA | 0.2 | SNAP-IN | ||||
|
400USG120MEFCSN22X25
Rubycon Corporation
|
$1.8130 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | Rubycon | , | EAR99 | 8532.22.00.40 | 120 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 657.27 µA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 1.08 A | 0.2 | SNAP-IN | |||
|
400USG120MEFCSN20X30
Rubycon Corporation
|
$2.1494 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.40 | 120 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 20 mm | ALUMINUM (WET) | 657.27 µA | 30 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 1.08 A | 0.2 | SNAP-IN | ||||
|
400USG220MEFCSN22X40
Rubycon Corporation
|
$2.3076 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.40 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 889.94 µA | 40 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 1.58 A | 0.2 | SNAP-IN | ||||
|
400USG82MEFCSN20X25
Rubycon Corporation
|
$2.5087 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.40 | 82 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 20 mm | ALUMINUM (WET) | 543.32 µA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 800 mA | 0.2 | SNAP-IN | ||||
|
400USG220MEFCSN30X25
Rubycon Corporation
|
$2.5139 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.40 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mm | ALUMINUM (WET) | 889.94 µA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 1.58 A | 0.2 | SNAP-IN | ||||
|
400USG150MEFCSN25X25
Rubycon Corporation
|
$2.5494 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.40 | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM (WET) | 734.85 µA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 1.21 A | 0.2 | SNAP-IN | ||||
|
400UDP1R1BLKM2RE
E-Switch Inc
|
$2.5908 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
400USG220MEFCSN25X30
Rubycon Corporation
|
$2.6536 | Yes | Yes | Active | e3 | -25 °C | 85 °C | THROUGH HOLE MOUNT | BULK | NO | Tin (Sn) | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.40 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM (WET) | 889.94 µA | 30 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 400 V | 1.58 A | 0.2 | SNAP-IN |