Parametric results for: 400TXW120MEFC16X40 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 400txw120mefc16x40
Select parts from the table below to compare.
Compare
Part Number
400TXW120MEFC16X40
Rubycon Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 120 µF 400 V 1.2 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 40 mm RUBYCON CORP , compliant EAR99 8532.22.00.20
Compare
400TXW120MEFC16X40
Rubycon Corporation
Check for Price Yes Yes Obsolete 120 µF 400 V 1.2 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 40 mm RUBYCON CORP , compliant EAR99 8532.22.00.20