Filter Your Search
1 - 10 of 1,483 results
|
0217.400MXP
Littelfuse Inc
|
$0.2383 | Yes | Yes | Active | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 35 A | 10 ms | BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | TIN | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||
|
0217.400MXEP
Littelfuse Inc
|
$0.4689 | Yes | Yes | Active | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 35 A | 10 ms | BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 21.5 mm | 5.5 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8536.10.00.40 | |||||||
|
0217.400MXBP
Littelfuse Inc
|
$0.4689 | Yes | Active | 250 V | 400 mA | VERY FAST | ELECTRIC FUSE | 35 A | 10 ms | BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||
|
SF-0603SP400M-2
Bourns Inc
|
$0.5079 | Yes | Active | 32 V | 4 A | TIME LAG | ELECTRIC FUSE | 2 J | 1 ms | 50 A | 1 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | Bourns | |||||||
|
SF-1206HI400M-2
Bourns Inc
|
$0.5253 | Yes | Active | 32 V | 4 A | FAST | ELECTRIC FUSE | 2 J | 50 A | 200 µs | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | Bourns | 8536.10.00.40 | ||||||||
|
SF-0402S400M-2
Bourns Inc
|
$0.5527 | Yes | Active | 24 V | 4 A | SLOW | ELECTRIC FUSE | 1000 ns | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 510 µm | 510 µm | 1 mm | BOURNS INC | compliant | EAR99 | Bourns | 8536.10.00.40 | ||||||
|
SF-0603S400M-2
Bourns Inc
|
$0.5715 | Yes | Active | 32 V | 4 A | SLOW | ELECTRIC FUSE | 1 ms | 35 A | 50 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | Bourns | 8536.10.00.40 | ||||||
|
SF-1206F400M-2
Bourns Inc
|
$0.5809 | Yes | Active | 65 V | 4 A | FAST | ELECTRIC FUSE | 3 J | 60 A | 200 µs | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | ||||||||||
|
SF-1206SP400M-2
Bourns Inc
|
$0.5855 | Yes | Active | 32 V | 4 A | TIME LAG | ELECTRIC FUSE | 2 J | 1 ms | 50 A | 2 ms | CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | Bourns | 8536.10.00.40 | |||||
|
0213.400MXP
Littelfuse Inc
|
$0.5882 | Yes | Active | 250 V | 400 mA | TIME LAG | ELECTRIC FUSE | 1 J | 35 A | 20 ms | CCC; CE; CSA; IEC; SEV; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT |