Filter Your Search
1 - 10 of 3,628 results
![]() |
400LLE1MEFC6.3X11
Rubycon Corporation
|
$0.1444 | Yes | Yes | Active | 1 µF | 400 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 80 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
![]() |
400LLE2R2MEFC8X9
Rubycon Corporation
|
$0.1676 | Yes | Yes | Active | 2.2 µF | 400 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
![]() |
400LEX1MEFC6.3X11
Rubycon Corporation
|
$0.1750 | Yes | Yes | Active | 1 µF | 400 V | 24 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 80 µA | 0.24 | 125 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | ||||||||
![]() |
400LLE1R8MEFC8X9
Rubycon Corporation
|
$0.1792 | Yes | Yes | Active | 1.8 µF | 400 V | 33 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 112 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
![]() |
400LLE1R2MEFC8X9
Rubycon Corporation
|
$0.1816 | Yes | Yes | Active | 1.2 µF | 400 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
![]() |
400LLE3R3MEFC8X11.5
Rubycon Corporation
|
$0.1854 | Yes | Yes | Active | 3.3 µF | 400 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152.8 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||
![]() |
400LLE1R5MEFC8X9
Rubycon Corporation
|
$0.1895 | Yes | Yes | Active | 1.5 µF | 400 V | 30 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
![]() |
400LLE2R2MEFC8X11.5
Rubycon Corporation
|
$0.1981 | Yes | Yes | Active | 2.2 µF | 400 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||
|
400LEX3R3MEFC10X9
Rubycon Corporation
|
$0.2184 | Yes | Yes | Active | 3.3 µF | 400 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152.8 µA | 0.24 | 125 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | RADIAL LEADED | compliant | ||||||||
![]() |
400LLE3R3MEFC10X9
Rubycon Corporation
|
$0.2338 | Yes | Yes | Active | 3.3 µF | 400 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 152.8 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon |