Parametric results for: 400AX8R2MEFC8X16 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 400ax8r2mefc8x16
Select parts from the table below to compare.
Compare
Part Number
400AX8R2MEFC8X16
Rubycon Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
Yes Yes Active 8.2 µF 400 V 85 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 231.2 µA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 3.5 mm WIRE 8 mm 16 mm RUBYCON CORP RADIAL LEADED compliant Rubycon
Compare
400AX8R2MEFC8X16
Rubycon Corporation
Check for Price Yes Yes Active 8.2 µF 400 V 85 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 231.2 µA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 3.5 mm WIRE 8 mm 16 mm RUBYCON CORP RADIAL LEADED compliant Rubycon