Filter Your Search
1 - 10 of 189 results
|
225458017392
YAGEO Corporation
|
Check for Price | Active | 3.9 mF | 50 V | 20 % | 0805 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||
|
402H70N472KQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 4.7 mF | 4 kV | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
302H66N472MQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 4.7 mF | 3 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 14.6 mm | WIRE | 15.2 mm | 17 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
501H42N472ZQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 4.7 mF | 500 V | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
225458046392
YAGEO Corporation
|
Check for Price | Active | 3.9 mF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||
|
302H66N472ZQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 4.7 mF | 3 kV | 80 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 14.6 mm | WIRE | 15.2 mm | 17 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
TCN202DW4700UF20%63V
EXXELIA Group
|
Check for Price | Yes | Active | 4.7 mF | 63 V | 20 % | 2010 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 200 °C | -55 °C | 2 | Radial | 2.54 mm | 6 mm | 5 mm | 2.5 mm | EXXELIA GROUP | , 2010 | compliant | EAR99 | |||||||||||
|
225458057472
YAGEO Corporation
|
Check for Price | Active | 4.7 mF | 50 V | 20 % | 0805 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | ||||||||||
|
800E472GT2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 4.7 mF | 2 kV | 2 % | 3838 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.414 kV | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||||
|
501H42N472MQ4H
Johanson Dielectrics Inc
|
Check for Price | No | Yes | Active | 4.7 mF | 500 V | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |