Filter Your Search
1 - 10 of 248 results
|
MC14008BF
onsemi
|
$0.4516 | Yes | Obsolete | 5 V | 800 ns | 1 | 4 | YES | SOP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC14008BCPG
onsemi
|
$0.6821 | Yes | Yes | Obsolete | 5 V | 800 ns | 1 | 4 | NO | DIP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi | |||||||
|
NTE4008B
NTE Electronics Inc
|
$1.8671 | Yes | Active | 5 V | 800 ns | 1 | 4 | NO | DIP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | LG_MAX | 18 V | 3 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC14008BDR2
onsemi
|
$51.2071 | No | Obsolete | 5 V | 800 ns | 1 | 4 | YES | SOP | 4000/14000/40000 | ADDER/SUBTRACTOR | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
4008BFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
HCC4008BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14008BCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | 5/15 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC14008BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SCL4008BE++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | NO | DIP | ADDER/SUBTRACTOR | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4008BK
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | ADDER/SUBTRACTOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 |