Filter Your Search
1 - 10 of 47 results
|
961-40082-03
ept Connectors
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | 1.807 N | 1000 GΩ | .5838 N | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.048 inch | 0.451 inch | 0.817 inch | 0.134 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
4008-207-511
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 14 | 2 | 1 mm | 2 | 20 mΩ | 500 mA | FEMALE | 10 Cycles | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2.224 N | 500 MΩ | .278 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.794 mm | 30u inch | SURFACE MOUNT | 0.132 inch | 0.069 inch | 0.286 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
853-44-008-20-001000
Mill-Max Mfg Corp
|
Check for Price | Yes | Yes | Active | 8 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
10106131-4008201LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
51760-10400820AA
Amphenol FCi
|
Check for Price | No | Active | 32 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 6.85 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
51760-10400820AALF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 6.85 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
51760-11400820AA
Amphenol FCi
|
Check for Price | No | Active | 42 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 9.35 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
51760-11400820AB
Amphenol FCi
|
Check for Price | No | Active | 42 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 9.35 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
962-40082-03
ept Connectors
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | 1.807 N | 1000 GΩ | 1.0008 N | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.45 inch | 0.82 inch | 0.13 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
4008-202-501
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 4 | 2 | 1 mm | 2 | 20 mΩ | 500 mA | FEMALE | 10 Cycles | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 2.224 N | 500 MΩ | .278 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5052 mm | 30u inch | SURFACE MOUNT | 0.132 inch | 0.069 inch | 0.089 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |