Parametric results for: 4004b under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,141 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 4004b
Select parts from the table below to compare.
Compare
Compare
10129381-914004BLF
Amphenol Communications Solutions
$0.2670 Yes Active 14 2 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 2121VAC V NO 2.5 N 1 GΩ 0.3 N e4 UL 94V-0 -55 °C 105 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.19 inch 0.1 inch 0.7 inch 0.09 inch AMPHENOL ICC 14 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
51700-10404004BALF
Amphenol Communications Solutions
Check for Price Yes Active 48 4 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
BF040-04B-B2-0250-0260-0483-NB
Global Connector Technology
Check for Price Yes Active 4 1 4 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE6T GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.83 mm SURFACE MOUNT 0.079 inch 0.102 inch 0.314 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BF040-04B-A1-0600-0210-0483-LD
Global Connector Technology
Check for Price Yes Active 4 1 4 mm 2 20 mΩ 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.83 mm FLASH inch SURFACE MOUNT 0.079 inch 0.059 inch 0.315 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
51760-10904004BALF
Amphenol FCi
Check for Price Yes Active 53 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S40P13 TIN COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 4.9 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
BF140-04B0610-0440-0250-0250PG
Global Connector Technology
Check for Price Yes Yes Active 4 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH RIGHT ANGLE BOARD STACKING CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant
51760-11514004BA
Amphenol FCi
Check for Price No Active 159 20 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR 2500VDC V NO .973 N 500 MΩ .17792 N UL -55 °C 105 °C HOLE .086-.098 RECEPTACLE S140P19 TIN/LEAD COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE SOLDER 0.47 inch 0.82 inch 8.9 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
BF040-04B-B2-0400-0210-0500-NE
Global Connector Technology
Check for Price Yes Active 4 1 4 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE6T GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK .079 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 3 mm FLASH inch SURFACE MOUNT 0.079 inch 0.078 inch 0.315 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BF040-04B-B2-0600-0250-0483-LE
Global Connector Technology
Check for Price Yes Active 4 1 4 mm 2 20 mΩ 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.83 mm SURFACE MOUNT 0.079 inch 0.098 inch 0.314 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant
51764-10404004B0
Amphenol FCi
Check for Price Active 48 4 2.54 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD YES ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40