Filter Your Search
1 - 10 of 346 results
|
40020H7K00JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 7 kΩ | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e1 | All-Welded | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
40020DR500JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||
|
40020D9K00HE
Ohmite Mfg Co
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||
|
PAC400203309FAC000
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 33 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 11.4891 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 7.5 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | , | |||||||||
|
40020D20K0FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||||||
|
40020H1K00J
Ohmite Mfg Co
|
Check for Price | No | Active | 1 kΩ | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
TTHA40020KJ
TE Connectivity
|
Check for Price | Active | 20 kΩ | 5 % | 400 W | Radial | 400 ppm/°C | WIRE WOUND | TT | 200 °C | -55 °C | Tubular | TUBULAR PACKAGE | 330 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||
|
40020H800RJ
Ohmite Mfg Co
|
Check for Price | No | Active | 800 Ω | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
70400.20.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 mΩ | 0.02 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
40020D3R00JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | unknown | EAR99 |