Filter Your Search
1 - 2 of 2 results
|
40-225-LPI
Signal Transformer Inc
|
Check for Price | Transferred | 4 kV | 20 V | 225 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 9 VA | UL; CSA; TUV | THROUGH HOLE MOUNTED | NO | 27.4 mm | 60.2 mm | 42.1 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||
|
40-225-LPI
Bel Fuse
|
Check for Price | Active | 230 V | 4 kV | 20 V | 450 mA | 20 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 9 VA | CSA, UL | THROUGH HOLE MOUNTED | NO | 27.4 mm | 60.2 mm | 42.1 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 |