Filter Your Search
1 - 10 of 4,800 results
|
ABH4A-4.000MHZ-33-J-2-R
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 4 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 100 Ω | 33 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABH4A-4.000MHZ-8-C-1-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 4 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABH4A-4.000MHZ-8-1-X
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 4 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABH4A-4.000MHZ-S-2-G
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 4 MHz | 20 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
ABH4A-40.000MHZ-33-D-1-H-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 40 MHz | 10 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ABH4A-40.000MHZ-B-H
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 40 MHz | 50 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ABH4A-4.000MHZ-N-1-X
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 4 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABH4A-40.000MHZ-8-J-3-Q-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 40 MHz | 25 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ABH4A-40.000MHZ-33-E-1-W-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 40 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
ABH4A-40.000MHZ-S-J-4-Q-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 40 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |