Filter Your Search
1 - 10 of 105,960 results
|
640428-2
TE Connectivity
|
$0.0514 | No | No | Obsolete | 2 | 1 | 7 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | TIN LEAD | BOARD CONNECTOR | AMP | 1500VAC V | NO | 8.0064 N | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e0 | NO | UL, CSA | 94V-2 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 80u inch | IDC | 0.355 inch | 0.725 inch | 0.312 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||
|
42801-1
TE Connectivity
|
$0.0541 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 1.31 mm2 | 16 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77315-428-02LF
Amphenol Communications Solutions
|
$0.0550 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 0.2 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | |||||||||||||||||||||||||||
|
42801-2
TE Connectivity
|
$0.0655 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 1.31 mm2 | 16 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GT8-2428SC(70)
Hirose Electric Co Ltd
|
$0.0780 | Yes | Not Recommended | NOT SPECIFIED | DIP CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1969442-8
TE Connectivity
|
$0.0822 | Yes | Active | 8 | 1 | 2.5 mm | 4.5 A | FEMALE | 15 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | 500 MΩ | 4.5A | 1 | 22 AWG | 26 AWG | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P8 | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.377 inch | 0.315 inch | 0.878 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||
|
1969442-8
TE Connectivity
|
$0.0822 | Yes | Active | 8 | 1 | 2.5 mm | 4.5 A | FEMALE | 15 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | 500 MΩ | 4.5A | 1 | 22 AWG | 26 AWG | .8896 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P8 | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.377 inch | 0.315 inch | 0.878 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
77315-428-04LF
Amphenol Communications Solutions
|
$0.1000 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 0.4 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 | |||||||||||||||||||||||||||
|
42822-4
TE Connectivity
|
$0.1121 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | MALE | TAB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
42822-2
TE Connectivity
|
$0.1177 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | MALE | TAB TERMINAL |