Parametric results for: 3vt15/1jn5 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3vt151jn5
Select parts from the table below to compare.
Compare
Compare
3VT15/1JN5
Eaton Corporation
Check for Price Active 30 2 10 mΩ 3 A PANEL DIALLYL PHTHALATE AU ON NI CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ 26 AWG .278 N YES UL, CSA -65 °C 125 °C PREASSEM CONN COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 ONE 30u inch SOLDER LUG 0.33 inch 0.437 inch 2.375 inch 0.25 inch EATON CORP compliant EAR99 8536.69.40.40
3VT15/1JN5
Cooper Industries
Check for Price Active 30 2 10 mΩ 3 A PANEL DIALLYL PHTHALATE AU ON NI CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ 26 AWG .278 N YES UL, CSA -65 °C 125 °C PREASSEM CONN COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 ONE 30u inch SOLDER LUG 0.33 inch 0.437 inch 2.375 inch 0.25 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
3VT15/1JN5
WPI Viking Electronics Inc
Check for Price Transferred 30 2 10 mΩ 3 A PANEL DIALLYL PHTHALATE AU ON NI CARD EDGE CONNECTOR NONE 650VAC V NO 4.448 N 5 GΩ 26 AWG .278 N YES UL, CSA -65 °C 125 °C PREASSEM CONN COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 ONE 30u inch SOLDER LUG 0.33 inch 0.437 inch 2.375 inch 0.25 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40