Filter Your Search
1 - 10 of 18 results
|
3VN25/2JNK1
Eaton Corporation
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.335 inch | 0.2 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
3VN25/2JNK12
Cooper Industries
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.76 inch | 0.2 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||
|
3VN25/2JNK12
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.76 inch | 0.2 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
3VN25/2JNK15
Eaton Corporation
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | OFFSET HORIZ DRILL | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.335 inch | 0.2 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3VN25/2JNK12(081)
Cooper Industries
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.76 inch | 0.165 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||
|
3VN25/2JNK15
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | OFFSET HORIZ DRILL | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.335 inch | 0.2 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
3VN25/2JNK1
Cooper Industries
|
Check for Price | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.335 inch | 0.2 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||
|
3VN25/2JNK1
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.335 inch | 0.2 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||
|
3VN25/2JNK12(081)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.76 inch | 0.165 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
3VN25/2JNK15(081)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 650VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | MOUNTING FLANGE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE .125-.137 | OFFSET HORIZ DRILL | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 3.335 inch | 0.165 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |