Filter Your Search
1 - 8 of 8 results
|
3VC15H100DV-20MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 20 MHz | 100 % | 3.3 V | HCMOS/TTL | 3 V | 300 mV | 50 ppm | 20 MHz | 2 MHz | 15 mA | 3.465 V | 3.135 V | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | ||||||||||
|
3VC15H100DV-2.000M
Pletronics Inc
|
Check for Price | Obsolete | 2 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | TUBE | 2.97 V | 330 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.5mm x 12.5mm x 6.0mm | PLETRONICS INC | unknown | |||||||||||||
|
3VC15H100DV-2.0M
Pletronics Inc
|
Check for Price | Obsolete | 2 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | TUBE | 2.97 V | 330 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.8mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
3VC15H100DV-2MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 2 MHz | 100 % | 3.3 V | HCMOS/TTL | 3 V | 300 mV | 50 ppm | 20 MHz | 2 MHz | 15 mA | 3.465 V | 3.135 V | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | ||||||||||
|
3VC15H100DV-20.000M
Pletronics Inc
|
Check for Price | Obsolete | 20 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | TUBE | 2.97 V | 330 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.5mm x 12.5mm x 6.0mm | PLETRONICS INC | unknown | |||||||||||||
|
3VC15H100DV-20.0M
Pletronics Inc
|
Check for Price | Obsolete | 20 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | TUBE | 2.97 V | 330 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.8mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
3VC15H100DV-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 100 % | 15 pF | 3.3 V | CMOS/TTL | VC1 | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 20 MHz | 2 MHz | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.0mm | PLETRONICS INC | unknown | Clock | |||||||||||||
|
3VC15H100DVXX
Pletronics Inc
|
Check for Price | Obsolete | CMOS | PLETRONICS INC | unknown |