Parametric results for: 3vc13h25cz under VCXO

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 3vc13h25cz
Select parts from the table below to compare.
Compare
Compare
3VC13H25CZ-FREQ
Pletronics Inc
Check for Price Obsolete 25 % 15 pF 3.3 V CMOS/TTL VC1 3.3 V 5 ns NO 300 ppm 10 % 20 MHz 2 MHz 5 ns 3.465 V 3.135 V 70 °C -10 °C THROUGH HOLE MOUNT NO 20.5mm x 12.7mm x 5.08mm PLETRONICS INC unknown Clock
3VC13H25CZXX
Pletronics Inc
Check for Price Obsolete CMOS PLETRONICS INC unknown
3VC13H25CZ-2MHZ
Pletronics Inc
Check for Price No Obsolete 2 MHz 25 % 3.3 V HCMOS/TTL 3 V 300 mV 300 ppm 20 MHz 2 MHz 15 mA 3.465 V 3.135 V e0 Not Qualified 70 °C -10 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb) PLETRONICS INC unknown Clock
3VC13H25CZ-20MHZ
Pletronics Inc
Check for Price No Obsolete 20 MHz 25 % 3.3 V HCMOS/TTL 3 V 300 mV 300 ppm 20 MHz 2 MHz 15 mA 3.465 V 3.135 V e0 Not Qualified 70 °C -10 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb) PLETRONICS INC unknown Clock