Filter Your Search
1 - 2 of 2 results
|
6609021-6
TE Connectivity
|
$13.2524 | Yes | Active | 40 °C | -10 °C | 46.2 mm | 33.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 30 MHz | 150 kHz | 19.8 mm | 2.25 kV | 50 dB | 15 dB | 400 µA | PANEL MOUNT | 50/60Hz Hz | 3 A | 250 V | |||
|
3VB3
TE Connectivity
|
$14.7346 | Yes | Active | WIRE LEADS TERMINAL | 40 °C | -10 °C | 46.2 mm | 33.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 30 MHz | 150 kHz | 19.8 mm | 2.25 kV | 50 dB | 15 dB | 400 µA | PANEL MOUNT | 50/60Hz Hz | 3 A | 250 V |