Filter Your Search
1 - 6 of 6 results
|
3SMC90CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 146 V | 107.75 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 3 kW | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 8.54 | [object Object],[object Object],[object Object] | |||||||||||||||||||||||||||
|
3SMC9.0CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15.4 V | 10.75 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 8.54 | [object Object],[object Object],[object Object] | SMC, 2 PIN | 2 | Military: -65C to +150C | DRC Conflict Free | CMRT V6.22 | ||||||||||||||
|
3SMC9.0CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.4 V | 10.75 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 3 kW | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 8.54 | [object Object],[object Object],[object Object] | DRC Conflict Free | CMRT V6.22 | 232.5 | 1985.5499999999997 | RoHS 2 (2015/863/EU) | 7(a) | 2024-06-27 | 7439-92-1 | 100 | YES | 7439-92-1, 1333-86-4 | |||||||||||
|
3SMC9.0CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 15.4 V | 10.75 V | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.5 V | 3 kW | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 8.54 | [object Object],[object Object],[object Object] | |||||||||||||||||||||||||||
|
3SMC90CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 146 V | 107.75 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 3 kW | R-PDSO-C2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 8.54 | [object Object],[object Object],[object Object] | DRC Conflict Free | CMRT V6.22 | 232.5 | 1985.5499999999997 | RoHS 2 (2015/863/EU) | 7(a) | 2024-06-27 | 7439-92-1 | 100 | YES | 7439-92-1, 1333-86-4 | |||||||||||
|
3SMC90CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 146 V | 107.75 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 115.5 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 8.54 | [object Object],[object Object],[object Object] | SMC, 2 PIN | 2 | Military: -65C to +150C | DRC Conflict Free | CMRT V6.22 |