Filter Your Search
1 - 9 of 9 results
|
3SMC51CABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 82.4 V | 60.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 51 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
3SMC51CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82.4 V | 60.95 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 65.2 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | 2 | ||||||||
|
3SMC51CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 82.4 V | 60.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 51 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
3SMC51CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82.4 V | 5 µA | 61 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 65.2 V | 3 kW | 51 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-03-28 | |||||||
|
3SMC51CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82.4 V | 60.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 51 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
3SMC51CABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82.4 V | 60.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 51 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
3SMC51CATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-03-28 | ||||||||||||||||||||||||||||||||||
|
3SMC51CA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82.4 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 65.2 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | |||||||||
|
3SMC51CABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82.4 V | 60.95 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 65.2 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | 2 |