Filter Your Search
1 - 1 of 1 results
|
3SBH1231A2
TE Connectivity
|
$957.3418 | No | No | Active | 975 mW | 720 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSION DIODE | 37 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | 4 ms | 6 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 4 FORM C | HERMETICALLY SEALED | NO | SOLDER | 15.49 mm | 8.13 mm | 15.49 mm | 15.49mm x 15.49mm x 8.13mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |