Filter Your Search
1 - 1 of 1 results
|
3RV2011-1HA20
Siemens
|
Check for Price | Yes | Active | 690 V | 8 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | TRIP | 4 kA | ATEX; CCC; CE; CSA; EAC; IECEX; KC; UL; VDE | IP20 | 60 °C | -20 °C | DIN RAIL | 3 | NO | SNAP ON | 45 mm | 96.9 mm | 106 mm | SIEMENS A G | unknown |