Parametric results for: 3rv10, under Circuit Breaker

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
-
-
Manufacturer Part Number: 3rv10
Select parts from the table below to compare.
Compare
Compare
3RV1011-0DA10
Siemens
$35.1735 Active 690 V 320 mA INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER TRIP 100 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown
3RV1011-0GA10
Siemens
$37.4216 Yes Active 690 V 630 mA THERMAL MAGNETIC CIRCUIT BREAKER ROCKER INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A TRIP 100 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown
3RV1011-0FA10
Siemens
$37.8053 Yes Active 690 V 500 mA THERMAL MAGNETIC CIRCUIT BREAKER ROCKER INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A TRIP 100 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown
3RV1011-0JA10
Siemens
$38.9792 Yes Active 690 V 1 A INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER TRIP 100 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown
3RV1011-0HA10
Siemens
$40.1559 Yes Active 690 V 800 mA INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER TRIP 100 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown
3RV1011-1AA10
Siemens
$41.0937 Yes Active 690 V 1.6 A INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A TRIP 2 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown SIEMENS
3RV1011-0KA10
Siemens
$41.7277 Yes Active 690 V 1.25 A INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER TRIP 2 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown
3RV1011-1DA10
Siemens
$43.1713 Yes Active 690 V 3.2 A THERMAL MAGNETIC CIRCUIT BREAKER TRIP 2 kA CCC; CE; CSA; EAC; UL IP20 60 °C -20 °C DIN RAIL NO SCREW AND SNAP ON 45 mm 70 mm 89 mm SIEMENS A G unknown
3RV1011-1EA10
Siemens
$43.4144 Yes Active 690 V 4 A INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER TRIP 2 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown SIEMENS
3RV1011-1GA10
Siemens
$43.4792 Yes Active 690 V 6.3 A INSTANTANEOUS THERMAL MAGNETIC CIRCUIT BREAKER ROCKER INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A TRIP 2 kA ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE IP00; IP20 60 °C -20 °C DIN RAIL 3 NO SNAP ON 45 mm 75 mm 90 mm SIEMENS A G unknown SIEMENS